A3CKB-1418G | |
---|---|
DigiKey Part Number | A3CKB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1418G |
Description | IDC CABLE - AKC14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.93000 | ¥142.93 |
10 | ¥118.43000 | ¥1,184.30 |
25 | ¥109.91240 | ¥2,747.81 |
50 | ¥103.89460 | ¥5,194.73 |
100 | ¥98.21860 | ¥9,821.86 |
250 | ¥91.21128 | ¥22,802.82 |
500 | ¥86.26406 | ¥43,132.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/315/A3CKB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/323/A3CKB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/323/A3CKB-14 G_tmb.jpg)