A3CKB-1406M | |
---|---|
DigiKey Part Number | A3CKB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1406M |
Description | IDC CABLE - AKC14B/AE14M/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.79000 | ¥140.79 |
10 | ¥116.64100 | ¥1,166.41 |
25 | ¥108.25080 | ¥2,706.27 |
50 | ¥102.32340 | ¥5,116.17 |
100 | ¥96.73270 | ¥9,673.27 |
250 | ¥89.83140 | ¥22,457.85 |
500 | ¥84.95890 | ¥42,479.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/323/A3CKB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/315/A3CKB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/315/A3CKB-14 M_tmb.jpg)