A3CKB-1018G | |
---|---|
DigiKey Part Number | A3CKB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1018G |
Description | IDC CABLE - AKC10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.41000 | ¥127.41 |
10 | ¥105.55000 | ¥1,055.50 |
25 | ¥97.95920 | ¥2,448.98 |
50 | ¥92.59180 | ¥4,629.59 |
100 | ¥87.53060 | ¥8,753.06 |
250 | ¥81.28268 | ¥20,320.67 |
500 | ¥76.87090 | ¥38,435.45 |
1,000 | ¥73.83207 | ¥73,832.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/685/A3CKB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/464/A3CKB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/464/A3CKB-10 G_tmb.jpg)