A3CKB-1006M | |
---|---|
DigiKey Part Number | A3CKB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1006M |
Description | IDC CABLE - AKC10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.52000 | ¥125.52 |
10 | ¥103.98200 | ¥1,039.82 |
25 | ¥96.50440 | ¥2,412.61 |
50 | ¥91.21920 | ¥4,560.96 |
100 | ¥86.23270 | ¥8,623.27 |
250 | ¥80.07688 | ¥20,019.22 |
500 | ¥75.72994 | ¥37,864.97 |
1,000 | ¥72.63512 | ¥72,635.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/464/A3CKB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/685/A3CKB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/685/A3CKB-10%20M_tmb.jpg)