A3CCH-5018G | |
---|---|
DigiKey Part Number | A3CCH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-5018G |
Description | IDC CABLE - AKC50H/AE50G/AKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥48.83200 | ¥488.32 |
25 | ¥47.54800 | ¥1,188.70 |
50 | ¥46.26220 | ¥2,313.11 |
100 | ¥43.43560 | ¥4,343.56 |
250 | ¥43.17864 | ¥10,794.66 |
500 | ¥40.60848 | ¥20,304.24 |
1,000 | ¥36.23923 | ¥36,239.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/287/A3CCB-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/890/A3CCB-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/890/A3CCB-50 G_tmb.jpg)