A3CCH-2606M | |
---|---|
DigiKey Part Number | A3CCH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2606M |
Description | IDC CABLE - AKC26H/AE26M/AKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.90000 | ¥72.90 |
10 | ¥60.43200 | ¥604.32 |
25 | ¥56.07960 | ¥1,401.99 |
50 | ¥53.00240 | ¥2,650.12 |
100 | ¥50.09950 | ¥5,009.95 |
250 | ¥46.51412 | ¥11,628.53 |
500 | ¥43.98156 | ¥21,990.78 |
1,000 | ¥41.59481 | ¥41,594.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/334/A3CCB-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/345/A3CCB-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/345/A3CCB-26 M_tmb.jpg)