A3CCB-6018G | |
---|---|
DigiKey Part Number | A3CCB-6018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6018G |
Description | IDC CABLE- AKC60B/AE60G/AKC60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.33000 | ¥149.33 |
10 | ¥123.75800 | ¥1,237.58 |
25 | ¥114.86080 | ¥2,871.52 |
50 | ¥108.57240 | ¥5,428.62 |
100 | ¥102.64270 | ¥10,264.27 |
250 | ¥95.32160 | ¥23,830.40 |
500 | ¥90.15258 | ¥45,076.29 |