A3CCB-6006M | |
---|---|
DigiKey Part Number | A3CCB-6006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-6006M |
Description | IDC CABLE- AKC60B/AE60M/AKC60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.66000 | ¥138.66 |
10 | ¥114.90900 | ¥1,149.09 |
25 | ¥106.64480 | ¥2,666.12 |
50 | ¥100.80620 | ¥5,040.31 |
100 | ¥95.29850 | ¥9,529.85 |
250 | ¥88.49852 | ¥22,124.63 |
500 | ¥83.69728 | ¥41,848.64 |
1,000 | ¥81.02787 | ¥81,027.87 |