A3CCB-4406G | |
---|---|
DigiKey Part Number | A3CCB-4406G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4406G |
Description | IDC CABLE- AKC44B/AE50G/AKC44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.29000 | ¥108.29 |
10 | ¥89.75000 | ¥897.50 |
25 | ¥83.29680 | ¥2,082.42 |
50 | ¥78.72880 | ¥3,936.44 |
100 | ¥74.42350 | ¥7,442.35 |
250 | ¥69.10684 | ¥17,276.71 |
500 | ¥65.35218 | ¥32,676.09 |
1,000 | ¥61.82656 | ¥61,826.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/301/A3CCB-44%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/179/A3CCB-44 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/179/A3CCB-44 G_tmb.jpg)