A3CCB-2006M | |
---|---|
DigiKey Part Number | A3CCB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2006M |
Description | IDC CABLE- AKC20B/AE20M/AKC20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.97000 | ¥56.97 |
10 | ¥47.20500 | ¥472.05 |
25 | ¥43.79920 | ¥1,094.98 |
50 | ¥41.39400 | ¥2,069.70 |
100 | ¥39.12490 | ¥3,912.49 |
250 | ¥36.32248 | ¥9,080.62 |
500 | ¥34.34236 | ¥17,171.18 |
1,000 | ¥32.47617 | ¥32,476.17 |
2,500 | ¥30.59468 | ¥76,486.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/321/A3CCB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/345/A3CCB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/345/A3CCB-20 M_tmb.jpg)