A3CCB-1606G | |
---|---|
DigiKey Part Number | A3CCB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1606G |
Description | IDC CABLE- AKC16B/AE16G/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.69000 | ¥59.69 |
10 | ¥49.42300 | ¥494.23 |
25 | ¥45.86320 | ¥1,146.58 |
50 | ¥43.34620 | ¥2,167.31 |
100 | ¥40.97020 | ¥4,097.02 |
250 | ¥38.03568 | ¥9,508.92 |
500 | ¥35.96272 | ¥17,981.36 |
1,000 | ¥34.00895 | ¥34,008.95 |
2,500 | ¥32.17669 | ¥80,441.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/333/A3CCB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/335/A3CCB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/335/A3CCB-16 G_tmb.jpg)