A3BKB-2036M | |
---|---|
DigiKey Part Number | A3BKB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2036M |
Description | IDC CABLE- ASR20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.47000 | ¥162.47 |
10 | ¥134.59200 | ¥1,345.92 |
25 | ¥124.92040 | ¥3,123.01 |
50 | ¥118.08320 | ¥5,904.16 |
100 | ¥111.63610 | ¥11,163.61 |
250 | ¥103.67736 | ¥25,919.34 |
500 | ¥98.05806 | ¥49,029.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/369/A3BKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/375/A3BKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/375/A3BKB-20 M_tmb.jpg)