A3BBH-1436M | |
---|---|
DigiKey Part Number | A3BBH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1436M |
Description | IDC CABLE - ASR14H/AE14M/ASR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥68.52700 | ¥685.27 |
25 | ¥63.59640 | ¥1,589.91 |
50 | ¥60.10720 | ¥3,005.36 |
100 | ¥56.81680 | ¥5,681.68 |
250 | ¥52.75292 | ¥13,188.23 |
500 | ¥49.88260 | ¥24,941.30 |
1,000 | ¥47.17789 | ¥47,177.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/361/A3BBB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/177/A3BBB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/177/A3BBB-14 M_tmb.jpg)