A3BBH-1418G | |
---|---|
DigiKey Part Number | A3BBH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1418G |
Description | IDC CABLE - ASR14H/AE14G/ASR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥53.91400 | ¥539.14 |
25 | ¥50.03040 | ¥1,250.76 |
50 | ¥47.28360 | ¥2,364.18 |
100 | ¥44.69340 | ¥4,469.34 |
250 | ¥41.49332 | ¥10,373.33 |
500 | ¥39.23268 | ¥19,616.34 |
1,000 | ¥37.10249 | ¥37,102.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/177/A3BBB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/361/A3BBB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/361/A3BBB-14 G_tmb.jpg)