A3BBH-1018G | |
---|---|
DigiKey Part Number | A3BBH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1018G |
Description | IDC CABLE - ASR10H/AE10G/ASR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥44.22600 | ¥442.26 |
25 | ¥41.04240 | ¥1,026.06 |
50 | ¥38.78800 | ¥1,939.40 |
100 | ¥36.66010 | ¥3,666.01 |
250 | ¥34.03360 | ¥8,508.40 |
500 | ¥32.17768 | ¥16,088.84 |
1,000 | ¥30.42849 | ¥30,428.49 |
2,500 | ¥28.49193 | ¥71,229.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/335/A3BBB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/347/A3BBB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/347/A3BBB-10 G_tmb.jpg)