A3BBB-1406G | |
---|---|
DigiKey Part Number | A3BBB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1406G |
Description | IDC CABLE- ASR14B/AE14G/ASR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥54.38200 | ¥543.82 |
25 | ¥50.46720 | ¥1,261.68 |
50 | ¥47.69740 | ¥2,384.87 |
100 | ¥45.08330 | ¥4,508.33 |
250 | ¥41.85488 | ¥10,463.72 |
500 | ¥39.57504 | ¥19,787.52 |
1,000 | ¥37.42628 | ¥37,426.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/177/A3BBB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/361/A3BBB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/361/A3BBB-14 G_tmb.jpg)