A3AKB-4036M | |
---|---|
DigiKey Part Number | A3AKB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-4036M |
Description | IDC CABLE - ASC40B/AE40M/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.55000 | ¥240.55 |
10 | ¥199.34200 | ¥1,993.42 |
25 | ¥185.03600 | ¥4,625.90 |
50 | ¥174.92300 | ¥8,746.15 |
100 | ¥165.39060 | ¥16,539.06 |
250 | ¥153.62480 | ¥38,406.20 |
500 | ¥148.07958 | ¥74,039.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/365/A3AKB-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/463/A3AKB-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/463/A3AKB-40 M_tmb.jpg)