A3AKB-3018M | |
---|---|
DigiKey Part Number | A3AKB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3018M |
Description | IDC CABLE - ASC30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.59000 | ¥187.59 |
10 | ¥155.43600 | ¥1,554.36 |
25 | ¥144.26920 | ¥3,606.73 |
50 | ¥136.37800 | ¥6,818.90 |
100 | ¥128.93830 | ¥12,893.83 |
250 | ¥119.75216 | ¥29,938.04 |
500 | ¥113.26756 | ¥56,633.78 |