A3AKB-2006M | |
---|---|
DigiKey Part Number | A3AKB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-2006M |
Description | IDC CABLE - ASC20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.36000 | ¥136.36 |
10 | ¥112.95500 | ¥1,129.55 |
25 | ¥104.83560 | ¥2,620.89 |
50 | ¥99.09200 | ¥4,954.60 |
100 | ¥93.67870 | ¥9,367.87 |
250 | ¥86.99388 | ¥21,748.47 |
500 | ¥82.27358 | ¥41,136.79 |
1,000 | ¥79.52265 | ¥79,522.65 |