A3AAB-1606G | |
---|---|
DigiKey Part Number | A3AAB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1606G |
Description | IDC CABLE- ASC16B/AE16G/ASC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥51.95200 | ¥519.52 |
25 | ¥48.20800 | ¥1,205.20 |
50 | ¥45.56120 | ¥2,278.06 |
100 | ¥43.06370 | ¥4,306.37 |
250 | ¥39.97976 | ¥9,994.94 |
500 | ¥37.80138 | ¥18,900.69 |
1,000 | ¥35.74820 | ¥35,748.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/961/A3AAB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/204/A3AAB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/204/A3AAB-16 G_tmb.jpg)