A3AAB-1036G | |
---|---|
DigiKey Part Number | A3AAB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1036G |
Description | IDC CABLE- ASC10B/AE10G/ASC10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥49.00400 | ¥490.04 |
25 | ¥45.47240 | ¥1,136.81 |
50 | ¥42.97660 | ¥2,148.83 |
100 | ¥40.62050 | ¥4,062.05 |
250 | ¥37.71060 | ¥9,427.65 |
500 | ¥35.65518 | ¥17,827.59 |
1,000 | ¥33.71816 | ¥33,718.16 |
2,500 | ¥31.87601 | ¥79,690.03 |