A2MXS-2018M | |
---|---|
DigiKey Part Number | A2MXS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2018M |
Description | ADM20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥53.60200 | ¥536.02 |
25 | ¥49.74480 | ¥1,243.62 |
50 | ¥47.01260 | ¥2,350.63 |
100 | ¥44.43640 | ¥4,443.64 |
250 | ¥41.25460 | ¥10,313.65 |
500 | ¥39.00708 | ¥19,503.54 |
1,000 | ¥36.88895 | ¥36,888.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/294/A2MXS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/331/A2MXS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/331/A2MXS-20 M_tmb.jpg)