A2MXS-1418G | |
---|---|
DigiKey Part Number | A2MXS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-1418G |
Description | ADM14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥15.74000 | ¥393.50 |
50 | ¥15.57900 | ¥778.95 |
100 | ¥14.29330 | ¥1,429.33 |
250 | ¥14.21316 | ¥3,553.29 |
500 | ¥12.92830 | ¥6,464.15 |
1,000 | ¥11.56318 | ¥11,563.18 |
2,500 | ¥10.67984 | ¥26,699.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/310/A2MXS-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/311/A2MXS-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/311/A2MXS-14 G_tmb.jpg)