A1RXB-1636G | |
---|---|
DigiKey Part Number | A1RXB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-1636G |
Description | IDC CABLE - APR16B/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.45000 | ¥136.45 |
10 | ¥113.06500 | ¥1,130.65 |
25 | ¥104.93760 | ¥2,623.44 |
50 | ¥99.18920 | ¥4,959.46 |
100 | ¥93.76990 | ¥9,376.99 |
250 | ¥87.07908 | ¥21,769.77 |
500 | ¥82.35436 | ¥41,177.18 |
1,000 | ¥79.60752 | ¥79,607.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/282/A1RXB-16 M_tmb.jpg)