A1KXB-3436G | |
---|---|
DigiKey Part Number | A1KXB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-3436G |
Description | IDC CABLE - APK34B/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.87000 | ¥174.87 |
10 | ¥144.87800 | ¥1,448.78 |
25 | ¥134.46360 | ¥3,361.59 |
50 | ¥127.10740 | ¥6,355.37 |
100 | ¥120.16940 | ¥12,016.94 |
250 | ¥111.60476 | ¥27,901.19 |
500 | ¥105.55936 | ¥52,779.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/347/A1KXB-34 M_tmb.jpg)