A1KXB-3036G | |
---|---|
DigiKey Part Number | A1KXB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-3036G |
Description | IDC CABLE - APK30B/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.85000 | ¥164.85 |
10 | ¥136.61100 | ¥1,366.11 |
25 | ¥126.78880 | ¥3,169.72 |
50 | ¥119.85000 | ¥5,992.50 |
100 | ¥113.30680 | ¥11,330.68 |
250 | ¥105.22968 | ¥26,307.42 |
500 | ¥99.52632 | ¥49,763.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/341/A1KXB-30%20M_tmb.jpg)