A1KXB-1636G | |
---|---|
DigiKey Part Number | A1KXB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-1636G |
Description | IDC CABLE - APK16B/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.15000 | ¥134.15 |
10 | ¥111.16900 | ¥1,111.69 |
25 | ¥103.17080 | ¥2,579.27 |
50 | ¥97.51940 | ¥4,875.97 |
100 | ¥92.19120 | ¥9,219.12 |
250 | ¥85.61184 | ¥21,402.96 |
500 | ¥80.96658 | ¥40,483.29 |
1,000 | ¥78.14215 | ¥78,142.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/954/A1KXB-16 M_tmb.jpg)