A1KXB-1436M | |
---|---|
DigiKey Part Number | A1KXB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-1436M |
Description | IDC CABLE - APK14B/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.44000 | ¥142.44 |
10 | ¥118.01600 | ¥1,180.16 |
25 | ¥109.53200 | ¥2,738.30 |
50 | ¥103.53380 | ¥5,176.69 |
100 | ¥97.87730 | ¥9,787.73 |
250 | ¥90.89468 | ¥22,723.67 |
500 | ¥85.96420 | ¥42,982.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/168/A1KXB-14 G_tmb.jpg)