A1DXH-2636G | |
---|---|
DigiKey Part Number | A1DXH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-2636G |
Description | IDC CABLE - AKR26H/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.20600 | ¥262.06 |
25 | ¥26.07120 | ¥651.78 |
50 | ¥25.80180 | ¥1,290.09 |
100 | ¥23.26170 | ¥2,326.17 |
250 | ¥23.12832 | ¥5,782.08 |
500 | ¥21.39032 | ¥10,695.16 |
1,000 | ¥19.11760 | ¥19,117.60 |
2,500 | ¥17.64701 | ¥44,117.53 |