A1DXH-2436G | |
---|---|
DigiKey Part Number | A1DXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-2436G |
Description | IDC CABLE - AKR24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥26.96100 | ¥269.61 |
25 | ¥26.81960 | ¥670.49 |
50 | ¥26.54560 | ¥1,327.28 |
100 | ¥23.93240 | ¥2,393.24 |
250 | ¥23.79464 | ¥5,948.66 |
500 | ¥22.00670 | ¥11,003.35 |
1,000 | ¥19.66848 | ¥19,668.48 |
2,500 | ¥18.15552 | ¥45,388.80 |