A1CXH-2436G | |
---|---|
DigiKey Part Number | A1CXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-2436G |
Description | IDC CABLE - AKC24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.04800 | ¥250.48 |
25 | ¥24.92480 | ¥623.12 |
50 | ¥24.66720 | ¥1,233.36 |
100 | ¥22.23950 | ¥2,223.95 |
250 | ¥22.11164 | ¥5,527.91 |
500 | ¥20.45014 | ¥10,225.07 |
1,000 | ¥18.27724 | ¥18,277.24 |
2,500 | ¥16.87131 | ¥42,178.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/320/A1CXB-24 M_tmb.jpg)