A1CXH-1436G | |
---|---|
DigiKey Part Number | A1CXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-1436G |
Description | IDC CABLE - AKC14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.29000 | ¥172.90 |
25 | ¥17.20120 | ¥430.03 |
50 | ¥17.02540 | ¥851.27 |
100 | ¥15.62160 | ¥1,562.16 |
250 | ¥15.53360 | ¥3,883.40 |
500 | ¥14.12940 | ¥7,064.70 |
1,000 | ¥12.63752 | ¥12,637.52 |
2,500 | ¥11.67218 | ¥29,180.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/441/A1CXB-14 M_tmb.jpg)