A1CXB-6436G | |
---|---|
DigiKey Part Number | A1CXB-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-6436G |
Description | IDC CABLE- AKC64B/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.04000 | ¥125.04 |
10 | ¥103.61600 | ¥1,036.16 |
25 | ¥96.16640 | ¥2,404.16 |
50 | ¥90.89900 | ¥4,544.95 |
100 | ¥85.92960 | ¥8,592.96 |
250 | ¥79.79504 | ¥19,948.76 |
500 | ¥75.46354 | ¥37,731.77 |
1,000 | ¥72.35580 | ¥72,355.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/177/A1CXB-64%20M_tmb.jpg)