A1CXB-4436G | |
---|---|
DigiKey Part Number | A1CXB-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-4436G |
Description | IDC CABLE- AKC44B/AE50G/X |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥32.44500 | ¥324.45 |
25 | ¥31.59480 | ¥789.87 |
50 | ¥30.91480 | ¥1,545.74 |
100 | ¥29.04710 | ¥2,904.71 |
250 | ¥28.87716 | ¥7,219.29 |
500 | ¥27.00878 | ¥13,504.39 |
1,000 | ¥24.12098 | ¥24,120.98 |
2,500 | ¥22.42236 | ¥56,055.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/323/A1CXB-44%20M_tmb.jpg)