A1CXB-3036M | |
---|---|
DigiKey Part Number | A1CXB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-3036M |
Description | IDC CABLE- AKC30B/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥81.44900 | ¥814.49 |
25 | ¥75.58600 | ¥1,889.65 |
50 | ¥71.44180 | ¥3,572.09 |
100 | ¥67.53300 | ¥6,753.30 |
250 | ¥62.70680 | ¥15,676.70 |
500 | ¥59.29778 | ¥29,648.89 |
1,000 | ¥56.08577 | ¥56,085.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/286/A1CXB-30 G_tmb.jpg)