A1CXB-2436G | |
---|---|
DigiKey Part Number | A1CXB-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2436G |
Description | IDC CABLE- AKC24B/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥55.08000 | ¥550.80 |
25 | ¥51.11080 | ¥1,277.77 |
50 | ¥48.30640 | ¥2,415.32 |
100 | ¥45.66050 | ¥4,566.05 |
250 | ¥42.39084 | ¥10,597.71 |
500 | ¥40.08190 | ¥20,040.95 |
1,000 | ¥37.90557 | ¥37,905.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/320/A1CXB-24 M_tmb.jpg)