A1CXB-1636M | |
---|---|
DigiKey Part Number | A1CXB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-1636M |
Description | IDC CABLE- AKC16B/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.42000 | ¥66.42 |
10 | ¥55.02200 | ¥550.22 |
25 | ¥51.06160 | ¥1,276.54 |
50 | ¥48.25880 | ¥2,412.94 |
100 | ¥45.61450 | ¥4,561.45 |
250 | ¥42.34848 | ¥10,587.12 |
500 | ¥40.04152 | ¥20,020.76 |
1,000 | ¥37.86772 | ¥37,867.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/318/A1CXB-16 G_tmb.jpg)