A1CXB-1436G | |
---|---|
DigiKey Part Number | A1CXB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-1436G |
Description | IDC CABLE- AKC14B/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥44.57100 | ¥445.71 |
25 | ¥41.35760 | ¥1,033.94 |
50 | ¥39.08680 | ¥1,954.34 |
100 | ¥36.94330 | ¥3,694.33 |
250 | ¥34.29628 | ¥8,574.07 |
500 | ¥32.42610 | ¥16,213.05 |
1,000 | ¥30.66354 | ¥30,663.54 |
2,500 | ¥28.73268 | ¥71,831.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/441/A1CXB-14 M_tmb.jpg)