A1BXH-1436M | |
---|---|
DigiKey Part Number | A1BXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-1436M |
Description | IDC CABLE - ASR14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥53.85600 | ¥538.56 |
25 | ¥49.97480 | ¥1,249.37 |
50 | ¥47.23260 | ¥2,361.63 |
100 | ¥44.64410 | ¥4,464.41 |
250 | ¥41.44768 | ¥10,361.92 |
500 | ¥39.18984 | ¥19,594.92 |
1,000 | ¥37.06168 | ¥37,061.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/445/A1BXB-14 G_tmb.jpg)