A1BXB-5036G | |
---|---|
DigiKey Part Number | A1BXB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-5036G |
Description | IDC CABLE- ASR50B/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.90000 | ¥111.90 |
10 | ¥92.70200 | ¥927.02 |
25 | ¥86.03560 | ¥2,150.89 |
50 | ¥81.32020 | ¥4,066.01 |
100 | ¥76.87300 | ¥7,687.30 |
250 | ¥71.38168 | ¥17,845.42 |
500 | ¥67.50402 | ¥33,752.01 |
1,000 | ¥64.05585 | ¥64,055.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/324/A1BXB-50%20M_tmb.jpg)