A1BXB-3036G | |
---|---|
DigiKey Part Number | A1BXB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-3036G |
Description | IDC CABLE- ASR30B/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.80000 | ¥79.80 |
10 | ¥66.11900 | ¥661.19 |
25 | ¥61.35440 | ¥1,533.86 |
50 | ¥57.98860 | ¥2,899.43 |
100 | ¥54.81330 | ¥5,481.33 |
250 | ¥50.89208 | ¥12,723.02 |
500 | ¥48.12250 | ¥24,061.25 |
1,000 | ¥45.51238 | ¥45,512.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/444/A1BXB-30%20M_tmb.jpg)