A1BXB-1036G | |
---|---|
DigiKey Part Number | A1BXB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-1036G |
Description | IDC CABLE- ASR10B/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥39.58600 | ¥395.86 |
25 | ¥36.73600 | ¥918.40 |
50 | ¥34.71800 | ¥1,735.90 |
100 | ¥32.81340 | ¥3,281.34 |
250 | ¥30.46124 | ¥7,615.31 |
500 | ¥28.79930 | ¥14,399.65 |
1,000 | ¥27.23259 | ¥27,232.59 |
2,500 | ¥25.29964 | ¥63,249.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/942/A1BXB-10%20M_tmb.jpg)