A1AXH-1436G | |
---|---|
DigiKey Part Number | A1AXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXH-1436G |
Description | IDC CABLE - ASC14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥42.16600 | ¥421.66 |
25 | ¥39.12800 | ¥978.20 |
50 | ¥36.97860 | ¥1,848.93 |
100 | ¥34.95000 | ¥3,495.00 |
250 | ¥32.44516 | ¥8,111.29 |
500 | ¥30.67560 | ¥15,337.80 |
1,000 | ¥29.00746 | ¥29,007.46 |
2,500 | ¥27.04063 | ¥67,601.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/322/A1AXB-14 M_tmb.jpg)