A1AXB-2036G | |
---|---|
DigiKey Part Number | A1AXB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-2036G |
Description | IDC CABLE- ASC20B/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥49.40500 | ¥494.05 |
25 | ¥45.84520 | ¥1,146.13 |
50 | ¥43.32660 | ¥2,166.33 |
100 | ¥40.95150 | ¥4,095.15 |
250 | ¥38.01824 | ¥9,504.56 |
500 | ¥35.94632 | ¥17,973.16 |
1,000 | ¥33.99328 | ¥33,993.28 |
2,500 | ¥32.16066 | ¥80,401.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/289/A1AXB-20 M_tmb.jpg)