98-22031-1 | |
---|---|
DigiKey Part Number | 17-98-22031-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-22031-1 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.49000 | ¥134.49 |
20 | ¥131.71800 | ¥2,634.36 |
40 | ¥128.21750 | ¥5,128.70 |
60 | ¥121.91033 | ¥7,314.62 |
100 | ¥109.99980 | ¥10,999.98 |
260 | ¥109.29915 | ¥28,417.78 |
500 | ¥95.28656 | ¥47,643.28 |