98-22024-1 | |
---|---|
DigiKey Part Number | 17-98-22024-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-22024-1 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.76000 | ¥118.76 |
20 | ¥107.43000 | ¥2,148.60 |
40 | ¥104.58625 | ¥4,183.45 |
60 | ¥100.60767 | ¥6,036.46 |
100 | ¥93.21920 | ¥9,321.92 |
260 | ¥92.65050 | ¥24,089.13 |
500 | ¥89.24016 | ¥44,620.08 |
1,000 | ¥79.57717 | ¥79,577.17 |