98-22023-1 | |
---|---|
DigiKey Part Number | 17-98-22023-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-22023-1 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.44000 | ¥123.44 |
20 | ¥120.90450 | ¥2,418.09 |
40 | ¥117.68875 | ¥4,707.55 |
60 | ¥111.90150 | ¥6,714.09 |
100 | ¥100.96810 | ¥10,096.81 |
260 | ¥100.32481 | ¥26,084.45 |
500 | ¥87.46272 | ¥43,731.36 |