965972-5

DigiKey Part Number
965972-5-ND
Manufacturer
Manufacturer Product Number
965972-5
Description
POSLOCK FA-STE-H6,3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
965972-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
72,000¥0.82311¥59,263.92