962971-1 | |
---|---|
DigiKey Part Number | 962971-1-ND |
Manufacturer | |
Manufacturer Product Number | 962971-1 |
Description | CONTACT PIN 17-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact 17-20 AWG Size 2.5mm Crimp Tin |
EDA/CAD Models | 962971-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |