953698-3 | |
---|---|
DigiKey Part Number | 17-953698-3-ND |
Manufacturer | |
Manufacturer Product Number | 953698-3 |
Description | 3W MQS PIN HSG POSIT MATE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥5.39700 | ¥53.97 |
25 | ¥5.17920 | ¥129.48 |
50 | ¥5.06760 | ¥253.38 |
100 | ¥4.84790 | ¥484.79 |
250 | ¥4.40744 | ¥1,101.86 |
500 | ¥3.96660 | ¥1,983.30 |
1,500 | ¥3.30550 | ¥4,958.25 |
3,000 | ¥3.19531 | ¥9,585.93 |